There are no models available for this part yet.
Overview of C727 4NFPA by Superstrut
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC727LC3C | Analog Devices | 13 Gbps Fast Rise Time D-Type | |
HMC727LC3CTR | Analog Devices | 13 Gbps Fast Rise Time D-Type | |
HMC727LC3CTR-R5 | Analog Devices | 13 Gbps Fast Rise Time D-Type |
Price & Stock for C727 4NFPA by Superstrut
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71902694
|
RS | Ring, Adjustable Swivel, Pipe Size 4", Maximum Load 1,000 Pounds, Steel | Superstrut by ABB C727 4NFPA RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8700 / $23.0200 | RFQ |