-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5780
|
Newark | Suppression Cap, 1500Pf, Class X1/ Y1 Rohs Compliant: Yes |Kemet C741U152MSWDCA7317 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 725 |
|
$0.7080 / $1.7900 | Buy Now |
DISTI #
67AK2115
|
Newark | Suppression Cap, 1500Pf, Class X1/Y1, Capacitance:1500Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:440Vac, Voltage Rating Y:400Vac, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Kemet C741U152MSWDCA7317 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 / $0.9880 | Buy Now |
DISTI #
399-C741U152MSWDCA7317CT-ND
|
DigiKey | CAP CER 1.5NF X1/Y1 440V/400V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1480 In Stock |
|
$0.6900 / $1.8000 | Buy Now |
DISTI #
80-C741U152MSWDC7317
|
Mouser Electronics | Safety Capacitors 440VAC 0.0015uF Y5U 20% LS=10mm RoHS: Compliant | 1500 |
|
$0.6750 / $1.7200 | Buy Now |
DISTI #
4146249
|
element14 Asia-Pacific | SUPPRESSION CAP, 1500PF, CLASS X1/ Y1 RoHS: Compliant Min Qty: 1 Container: Each | 725 |
|
$0.7119 / $1.8147 | Buy Now |
DISTI #
4146249
|
Farnell | SUPPRESSION CAP, 1500PF, CLASS X1/ Y1 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 725 |
|
$0.6873 / $1.9619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C741U152MSWDCA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C741U152MSWDCA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |