Part Details for C751U102KWYDBA7317 by KEMET Corporation
Overview of C751U102KWYDBA7317 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for C751U102KWYDBA7317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK3413
|
Newark | Suppression Cap, 1000Pf, Class X1/Y1 Rohs Compliant: Yes |Kemet C751U102KWYDBA7317 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$0.3040 / $0.5980 | Buy Now |
DISTI #
67AK0525
|
Newark | Suppression Cap, 1000Pf, Class X1/Y1, Capacitance:1000Pf, Capacitance Tolerance:± 10%, Suppression Class:X1/Y1, Voltage Rating X:760Vac, Voltage Rating Y:500Vac, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Kemet C751U102KWYDBA7317 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.5830 | Buy Now |
DISTI #
399-C751U102KWYDBA7317CT-ND
|
DigiKey | CAP CER 1NF X1/Y1 760V/500V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1188 In Stock |
|
$0.2916 / $0.9600 | Buy Now |
DISTI #
80-C751U102KWYDB7317
|
Mouser Electronics | Safety Capacitors 760 VAC 0.001 uF Y5P 10% LS=10mm RoHS: Compliant | 7873 |
|
$0.2850 / $0.9100 | Buy Now |
DISTI #
4145016
|
element14 Asia-Pacific | SUPPRESSION CAP, 1000PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 10 Container: Each | 800 |
|
$0.3163 / $0.6061 | Buy Now |
DISTI #
4145016
|
Farnell | SUPPRESSION CAP, 1000PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 10 Lead time: 14 Weeks, 1 Days Container: Each | 800 |
|
$0.3146 / $0.6343 | Buy Now |
Part Details for C751U102KWYDBA7317
C751U102KWYDBA7317 CAD Models
C751U102KWYDBA7317 Part Data Attributes:
|
C751U102KWYDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C751U102KWYDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |