-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C752U272MWWDDAWL25
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C752U272MWWDDAWL25
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for C752U272MWWDDAWL25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C752U272MWWDDAWL25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C752U272MWWDCAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C752U272MWWDCAWL35 |
C752U272MWWDDA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C752U272MWWDDA7301 |
C751U272MWWDAA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C751U272MWWDAA7301 |
C752U272MWWDCAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C752U272MWWDCAWL50 |
C752U272MWWDCA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C752U272MWWDCA7301 |
C751U272MWWDBA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C751U272MWWDBA7301 |
C752U272MWWDBAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C752U272MWWDBAWL35 |
C752U272MWWDBA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C752U272MWWDBA7301 |
C751U272MWWDAAWL25 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C751U272MWWDAAWL25 |
C751U272MWWDCAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0027uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C752U272MWWDDAWL25 vs C751U272MWWDCAWL50 |