-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3978
|
Newark | Ceramic Disc Cap, 4700Pf, X1/Y1, Radial, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y1, Voltage Rating X:440V, Voltage Rating Y:250V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Kemet C771U472MTVDBAWL25 RoHS: Compliant Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now |
DISTI #
399-17519-ND
|
DigiKey | CAP CER 4700PF 440VAC Y5V RADIAL Min Qty: 12800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2524 | Buy Now |
DISTI #
80-C771U472MTVDBWL25
|
Mouser Electronics | Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm RoHS: Compliant | 5028 |
|
$0.2520 / $0.8700 | Buy Now |
DISTI #
C771U472MTVDBAWL25
|
TTI | Safety Capacitors 440V / 250 V 4700pF Y5U 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Bulk | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C771U472MTVDBAWL25
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C771U472MTVDBAWL25
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |