Part Details for C771U472MYWDCA7317 by KEMET Corporation
Overview of C771U472MYWDCA7317 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C771U472MYWDCA7317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5794
|
Newark | Suppression Cap, 4700Pf, Class X1/ Y2 Rohs Compliant: Yes |Kemet C771U472MYWDCA7317 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 730 |
|
$0.9700 / $2.4500 | Buy Now |
DISTI #
67AK2139
|
Newark | Suppression Cap, 4700Pf, Class X1/Y2, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:400Vac, Voltage Rating Y:250Vac, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Kemet C771U472MYWDCA7317 Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.3000 | Buy Now |
DISTI #
399-C771U472MYWDCA7317CT-ND
|
DigiKey | CAP CER 4.7NF X1/Y2 400V/250V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1500 In Stock |
|
$0.9075 / $2.3700 | Buy Now |
DISTI #
80-C771U472MYWDC7317
|
Mouser Electronics | Safety Capacitors 400VAC 0.0047uF Y5U 20% LS=10mm RoHS: Compliant | 1492 |
|
$0.9070 / $2.2600 | Buy Now |
Part Details for C771U472MYWDCA7317
C771U472MYWDCA7317 CAD Models
C771U472MYWDCA7317 Part Data Attributes
|
C771U472MYWDCA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C771U472MYWDCA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; IEC; TUV; UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C771U472MYWDCA7317
This table gives cross-reference parts and alternative options found for C771U472MYWDCA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C771U472MYWDCA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C771U472MYWDCAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C771U472MYWDCA7317 vs C771U472MYWDCAWL35 |
C777U472MYWDCA7317 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C771U472MYWDCA7317 vs C777U472MYWDCA7317 |
C771U472MYWDBA7317 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C771U472MYWDCA7317 vs C771U472MYWDBA7317 |
C771U472MYWDBAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C771U472MYWDCA7317 vs C771U472MYWDBAWL50 |
C772U472MYWDBA7317 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C771U472MYWDCA7317 vs C772U472MYWDBA7317 |
C777U472MYWDBAWL25 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C771U472MYWDCA7317 vs C777U472MYWDBAWL25 |