There are no models available for this part yet.
Overview of C777U472MZWDBAWL50 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for C777U472MZWDBAWL50 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67AK2142
|
Newark | Suppression Cap, 4700Pf, Class X1/Y2, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440Vac, Voltage Rating Y:300Vac, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm Rohs Compliant: Yes |Kemet C777U472MZWDBAWL50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.3800 | Buy Now | |
DISTI #
399-C777U472MZWDBAWL50-ND
|
DigiKey | CAP CER 4.7NF X1/Y2 440V/300V Min Qty: 1 Lead time: 16 Weeks Container: Bag |
989 In Stock |
|
$0.4479 / $1.5400 | Buy Now | |
DISTI #
80-C777U472MZWDBWL50
|
Mouser Electronics | Safety Capacitors 440VAC 0.0047uF Y5U 20% LS=7.5mm RoHS: Compliant | 216 |
|
$0.4260 / $1.2400 | Buy Now |
CAD Models for C777U472MZWDBAWL50 by KEMET Corporation
Part Data Attributes for C777U472MZWDBAWL50 by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
14 mm
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
440 V
|
Reference Standard
|
CAN; CSA; IEC; TUV; UL
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for C777U472MZWDBAWL50
This table gives cross-reference parts and alternative options found for C777U472MZWDBAWL50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C777U472MZWDBAWL50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C775U472MZWDCA7317 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C775U472MZWDCA7317 |
C777U472MZWDBAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C777U472MZWDBAWL35 |
C772U472MZWDCA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C772U472MZWDCA7301 |
C777U472MZWDCA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C777U472MZWDCA7301 |
C771U472MZWDCAWL35 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C771U472MZWDCAWL35 |
C772U472MZWDCAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C772U472MZWDCAWL50 |
C772U472MZWDAAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C772U472MZWDAAWL50 |
C775U472MZWDAAWL50 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C775U472MZWDAAWL50 |
C775U472MZWDCA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C775U472MZWDCA7301 |
C771U472MZWDBA7301 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -56/+22% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C777U472MZWDBAWL50 vs C771U472MZWDBA7301 |