-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-C8051F020-GQR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 20 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
57000 In Stock |
|
$25.5600 | Buy Now |
DISTI #
C8051F020-GQR-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 100TQFP Min Qty: 20 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.8314 | Buy Now |
DISTI #
634-C8051F020-GQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB,12ADC,100Pin MCU RoHS: Compliant | 0 |
|
Order Now | |
|
Ameya Holding Limited | IC 8051 MCU 64K FLASH 100TQFP | 5 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 12 |
|
$6.9475 | Buy Now |
|
Flip Electronics | Stock, ship today | 57000 |
|
$19.1600 | RFQ |
|
Symmetry Electronics | 8051 25 MHz 32 kB 8-bit MCU Min Qty: 1 | 0 |
|
$27.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F020-GQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F020-GQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 19.2 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of I/O Lines | 64 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for C8051F020-GQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F020-GQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C8051F020 | Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, PQFP100, TQFP-100 | Silicon Laboratories Inc | C8051F020-GQR vs C8051F020 |
C8051F020-GQ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | Silicon Laboratories Inc | C8051F020-GQR vs C8051F020-GQ |