Part Details for C8051F310DK by Silicon Laboratories Inc
Overview of C8051F310DK by Silicon Laboratories Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F310DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1232
|
Newark | Dev Kit, For, Silicon Manufacturer:Silicon Laboratories, No. Of Bits:8Bit, Silicon Family Name:C8051F31X, Core Architecture:8051, Core Sub-Architecture:8051, Silicon Core Number:C8051F310, Product Range:- Rohs Compliant: Na |Silicon Labs C8051F310DK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.7500 | Buy Now |
DISTI #
336-1253-ND
|
DigiKey | C8051F31X EVAL BRD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$95.9100 | Buy Now |
DISTI #
634-C8051F310DK
|
Mouser Electronics | Development Boards & Kits - 8051 Development Kit for C8051F310, C8051F311, C8051F312, C8051F313, C8051F314 and F315 MCUs RoHS: Compliant | 2 |
|
$95.9100 | Buy Now |
DISTI #
V99:2348_13856459
|
Arrow Electronics | C8051F310/C8051F311/C8051F312/C8051F313/C8051F314/C8051F315/C8051F316/C8051F317 Microcontroller Development Kit 3.0625MHz CPU Win 2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 2 |
|
$69.1800 / $98.6901 | Buy Now |
DISTI #
25603531
|
Verical | C8051F310/C8051F311/C8051F312/C8051F313/C8051F314/C8051F315/C8051F316/C8051F317 Microcontroller Development Kit 3.0625MHz CPU Win 2000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$69.1800 | Buy Now |
DISTI #
1291500
|
element14 Asia-Pacific | DEVELOPMENT KIT RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$101.4410 | Buy Now |
DISTI #
1291500
|
Farnell | DEVELOPMENT KIT RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$94.8360 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 8 kB 8-bit MCU Min Qty: 1 | 0 |
|
$95.9100 | Buy Now |
Part Details for C8051F310DK
C8051F310DK CAD Models
Resources and Additional Insights for C8051F310DK
Reference Designs related to C8051F310DK
-
SLBLDC-MTR-RD : Sensorless BLDC Motor Reference Design
The Sensorless BLDC Motor Reference Design illustrates how to use the 5 mm x 5 mm C8051F310 microcontroller for high-performance sensorless BLDC motor applications. This reference design can also be used as a platform for motor code development. The firmware (AN208SW) demonstrates sensorless brushless DC motor control and measures motor position without the use of position sensors.