Microcontrollers and Processors
C8051F311-GMR
Silicon Laboratories Inc
Description: Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, ROHS COMPLIANT, QFN-28

Overview of C8051F311-GMR by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for C8051F311-GMR by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76AK5803
Newark Mcu, 8Bit, 25Mhz, Qfn-28 Rohs Compliant: Yes |Silicon Labs C8051F311-GMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1225
  • 1 $11.1200
  • 10 $10.2100
  • 25 $9.8000
  • 50 $9.2100
  • 100 $8.6300
  • 250 $8.2100
  • 500 $7.6800
$7.6800 / $11.1200 Buy Now
DISTI # C8051F311-GMRCT-ND
DigiKey IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1101
In Stock
  • 1 $13.3000
  • 10 $9.4170
  • 25 $8.4184
  • 100 $7.3027
  • 250 $6.7624
  • 500 $6.4335
  • 1,500 $6.3000
$6.3000 / $13.3000 Buy Now
DISTI # 634-C8051F311-GMR
Mouser Electronics 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU RoHS: Compliant 3200
  • 1 $10.6900
  • 10 $9.8300
  • 25 $9.4200
  • 100 $8.3000
  • 250 $7.8900
  • 500 $7.3900
  • 1,000 $6.7700
  • 1,500 $6.6200
$6.6200 / $10.6900 Buy Now
Ameya Holding Limited IC 8051 MCU 16K FLASH 28MLP 21000
RFQ
Symmetry Electronics 8051 25 MHz 8 kB 8-bit MCU Min Qty: 1 0
  • 1 $6.7900
$6.7900 Buy Now
Win Source Electronics IC MCU 8BIT 16KB FLASH 28QFN 29785
  • 8 $6.5010
  • 19 $5.3340
  • 30 $5.1670
  • 40 $5.0010
  • 52 $4.8340
  • 70 $4.3340
$4.3340 / $6.5010 Buy Now

CAD Models for C8051F311-GMR by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C8051F311-GMR by Silicon Laboratories Inc

C8051F311-GMR
Silicon Laboratories Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFN
Package Description
ROHS COMPLIANT, QFN-28
Pin Count
28
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
25 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N28
JESD-609 Code
e3
Length
5 mm
Number of I/O Lines
25
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1 mm
Speed
25 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. C8051F311-GMR
    Silicon Laboratories Inc
    Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, ROHS COMPLIANT, QFN-28
    VS

Alternate Parts for C8051F311-GMR

This table gives cross-reference parts and alternative options found for C8051F311-GMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F311-GMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C8051F311-GM Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-28 Silicon Laboratories Inc C8051F311-GMR vs C8051F311-GM
Part Number Description Manufacturer Compare
C8051F311-GM Microcontroller, 8-Bit, FLASH, 8051 CPU, 25MHz, CMOS, LEAD FREE, QFN-28 Silicon Laboratories Inc C8051F311-GMR vs C8051F311-GM
C8051F311R Microcontroller, 8-Bit, FLASH, 25MHz, CMOS, QFN-28 Silicon Laboratories Inc C8051F311-GMR vs C8051F311R

Related Parts for C8051F311-GMR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C8051F311-GMR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C8051F311-GMR by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of C8051F311-GMR would you like to use for your alert(s)?
  • Please alert me when C8051F311-GMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C8051F311-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C8051F311-GMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C8051F311-GMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C8051F311-GMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C8051F311-GMR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: