Microcontrollers and Processors
C8051F381-GQ
Silicon Laboratories Inc
Description: Microcontroller, 8-Bit, FLASH, 8051 CPU, 30MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32

Overview of C8051F381-GQ by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for C8051F381-GQ by Silicon Laboratories Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 74AC8864
Newark Mcu, 8Bit, 48Mhz, Lqfp-32, Product Range:C8051 Family C8051F38X Series Microcontrollers, Cpu Speed:48Mhz, Program Memory Size:64Kb, Ram Memory Size:4.25Kb, No. Of Pins:32Pins, Mcu Case Style:Lqfp, No. Of I/O S:25I/O S, Embedded Rohs Compliant: Yes |Silicon Labs C8051F381-GQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2493
  • 1 $6.2400
  • 10 $5.7700
  • 25 $5.0000
  • 50 $4.9700
  • 100 $4.9300
  • 250 $4.8400
  • 500 $4.6500
$4.6500 / $6.2400 Buy Now
DISTI # 336-2023-ND
DigiKey IC MCU 8BIT 64KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray 3635
In Stock
  • 1 $7.1600
  • 10 $6.4710
  • 25 $6.1700
  • 80 $5.3575
  • 250 $5.1166
  • 500 $4.6652
  • 1,000 $4.0632
  • 2,500 $3.9127
$3.9127 / $7.1600 Buy Now
DISTI # 634-C8051F381-GQ
Mouser Electronics 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU RoHS: Compliant 1581
  • 1 $5.9200
  • 10 $5.4300
  • 25 $4.8700
  • 100 $4.8600
  • 250 $4.7600
  • 500 $4.4700
  • 1,000 $4.0600
$4.0600 / $5.9200 Buy Now
DISTI # C1S713300027786
Chip1Stop MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin LQFP Tray RoHS: Compliant pbFree: Yes 15
  • 1 $5.0900
  • 10 $4.5000
$4.5000 / $5.0900 Buy Now
Symmetry Electronics   Min Qty: 1 0
  • 1 $3.9600
$3.9600 Buy Now

CAD Models for C8051F381-GQ by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C8051F381-GQ by Silicon Laboratories Inc

C8051F381-GQ
Silicon Laboratories Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SILICON LABORATORIES INC
Part Package Code
QFP
Package Description
LQFP-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Samacsys Manufacturer
Silicon Labs
Has ADC
YES
Additional Feature
OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED
Address Bus Width
Bit Size
8
CPU Family
8051
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
25
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4352
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
48 MHz
Supply Current-Max
14 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. C8051F381-GQ
    Silicon Laboratories Inc
    Microcontroller, 8-Bit, FLASH, 8051 CPU, 30MHz, CMOS, PQFP32, ROHS COMPLIANT, LQFP-32
    VS

Related Parts for C8051F381-GQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C8051F381-GQ by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C8051F381-GQ by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of C8051F381-GQ would you like to use for your alert(s)?
  • Please alert me when C8051F381-GQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C8051F381-GQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C8051F381-GQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C8051F381-GQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C8051F381-GQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C8051F381-GQ by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: