-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller, 8-Bit, FLASH, 8051 CPU, 30MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-2024-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48TQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4349 In Stock |
|
$3.4532 / $6.3200 | Buy Now |
DISTI #
634-C8051F382-GQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU RoHS: Compliant | 2378 |
|
$3.5800 / $6.3100 | Buy Now |
DISTI #
C8051F382-GQ
|
TME | IC: microcontroller 8051, 2.7÷5.25VDC, TQFP48, -40÷85°C, Cmp: 2 Min Qty: 1 | 145 |
|
$5.8100 / $6.8200 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 32KB FLASH 48TQFP | 8323 |
|
RFQ | |
DISTI #
2930447
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.3431 / $6.6624 | Buy Now |
DISTI #
2930447
|
Farnell | MCU, 8BIT, 48MHZ, TQFP-48 RoHS: Compliant Min Qty: 1250 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$3.5790 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | 0 |
|
$3.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F382-GQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F382-GQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 30MHz, CMOS, PQFP48, ROHS COMPLIANT, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MIN SUPPLY WHEN USB NOT USED | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 7 mm | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2304 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |