Part Details for C8051F390-A-GMR by Silicon Laboratories Inc
Overview of C8051F390-A-GMR by Silicon Laboratories Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for C8051F390-A-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1845
|
Newark | Mcu, 8Bit, 50Mhz, Qfn-Ep-24 Rohs Compliant: Yes |Silicon Labs C8051F390-A-GMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1338 |
|
$2.4600 / $4.5800 | Buy Now |
DISTI #
336-4818-1-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2341 / $4.2300 | Buy Now |
DISTI #
634-C8051F390-A-GMR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN24 RoHS: Compliant | 1945 |
|
$2.0400 / $4.2300 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ | ||
|
Quest Components | 222 |
|
$3.0192 / $4.8960 | Buy Now | |
DISTI #
4204796
|
element14 Asia-Pacific | MCU, 8BIT, 50MHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1338 |
|
$2.1303 / $4.2531 | Buy Now |
DISTI #
4204796
|
Farnell | MCU, 8BIT, 50MHZ, QFN-EP-24 RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 6 Days Container: Cut Tape | 1338 |
|
$2.1277 / $4.7464 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 64 kB 8-bit MCU Min Qty: 1 | 0 |
|
$2.1000 | Buy Now |
|
Win Source Electronics | IC MCU 8BIT 16KB FLASH 24QFN | 18089 |
|
$1.6500 / $2.4740 | Buy Now |
Part Details for C8051F390-A-GMR
C8051F390-A-GMR CAD Models
C8051F390-A-GMR Part Data Attributes:
|
C8051F390-A-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F390-A-GMR
Silicon Laboratories Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 21 | |
Number of Terminals | 24 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |