-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5672
|
Newark | Mcu, 8Bit, 50Mips, Qfnep-20 Rohs Compliant: Yes |Silicon Labs C8051F392-A-GMR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1238 |
|
$2.7400 / $4.3700 | Buy Now |
DISTI #
336-4728-1-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1090 / $4.2000 | Buy Now |
DISTI #
634-C8051F392-A-GMR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN20 RoHS: Compliant | 1240 |
|
$2.1000 / $4.2100 | Buy Now |
DISTI #
V79:2366_17785018
|
Arrow Electronics | 8051 50 MHz 16 kB LFO 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1639 | Americas - 500 |
|
Buy Now | |
DISTI #
35874271
|
Verical | 8051 50 MHz 16 kB LFO 8-bit MCU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1639 | Americas - 500 |
|
$1.4857 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 16KB FLASH 20QFN | 1052 |
|
RFQ | |
DISTI #
3386992
|
element14 Asia-Pacific | MCU, 8BIT, 50MIPS, QFNEP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1238 |
|
$2.2363 / $4.4431 | Buy Now |
DISTI #
3386992RL
|
element14 Asia-Pacific | MCU, 8BIT, 50MIPS, QFNEP-20 RoHS: Compliant Min Qty: 100 Container: Reel | 1238 |
|
$2.2363 / $3.2696 | Buy Now |
DISTI #
3386992RL
|
Farnell | MCU, 8BIT, 50MIPS, QFNEP-20 RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 1238 |
|
$2.1706 / $3.1560 | Buy Now |
DISTI #
3386992
|
Farnell | MCU, 8BIT, 50MIPS, QFNEP-20 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 1238 |
|
$2.1706 / $4.7902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C8051F392-A-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F392-A-GMR
Silicon Laboratories Inc
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 17 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |