Part Details for C8051F507-IM by Silicon Laboratories Inc
Overview of C8051F507-IM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F507-IM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5821
|
Newark | Mcu, 8 Bit, 50Mhz, Qfn-Ep-32 Rohs Compliant: Yes |Silicon Labs C8051F507-IM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1533 |
|
$5.7400 / $7.0500 | Buy Now |
DISTI #
336-1525-5-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32QFN Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.0267 / $10.6200 | Buy Now |
DISTI #
634-C8051F507-IM
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU RoHS: Compliant | 356 |
|
$5.4000 / $5.5300 | Buy Now |
DISTI #
V36:1790_06532516
|
Arrow Electronics | 8051 50 MHz 32 kB 5 V 8-bit MCU Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2339 | Americas - 1022 |
|
$5.3120 / $5.4310 | Buy Now |
DISTI #
V79:2366_24063514
|
Arrow Electronics | 8051 50 MHz 32 kB 5 V 8-bit MCU Min Qty: 1 Package Multiple: 1 Date Code: 2125 | Americas - 11 |
|
Buy Now | |
DISTI #
77773400
|
Verical | 8051 50 MHz 32 kB 5 V 8-bit MCU Min Qty: 2 Package Multiple: 1 Date Code: 2339 | Americas - 1022 |
|
$5.3120 / $5.4310 | Buy Now |
DISTI #
61757848
|
Verical | 8051 50 MHz 32 kB 5 V 8-bit MCU Min Qty: 2 Package Multiple: 1 Date Code: 2125 | Americas - 11 |
|
$6.7857 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Chip1Cloud | IC MCU 8BIT 32KB FLASH 32QFN / 8051 series Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 32-QFN (5x5) | 250 |
|
RFQ | |
DISTI #
4204806
|
element14 Asia-Pacific | MCU, 8 BIT, 50MHZ, QFN-EP-32 RoHS: Compliant Min Qty: 1 Container: Each | 1533 |
|
$5.8313 / $5.9119 | Buy Now |
Part Details for C8051F507-IM
C8051F507-IM CAD Models
C8051F507-IM Part Data Attributes
|
C8051F507-IM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F507-IM
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, ROHS COMPLIANT, MO-220VGGD, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, MO-220VGGD, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |