Part Details for C8051F507-IQ by Silicon Laboratories Inc
Overview of C8051F507-IQ by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F507-IQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5822
|
Newark | Mcu, 8 Bit, 50Mhz, Qfp-32 Rohs Compliant: Yes |Silicon Labs C8051F507-IQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1219 |
|
$7.7500 / $11.6800 | Buy Now |
DISTI #
336-1524-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
370 In Stock |
|
$6.3675 / $11.2300 | Buy Now |
DISTI #
634-C8051F507-IQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU RoHS: Compliant | 2058 |
|
$6.1500 / $11.2200 | Buy Now |
DISTI #
4204807
|
element14 Asia-Pacific | MCU, 8 BIT, 50MHZ, QFP-32 RoHS: Compliant Min Qty: 1 Container: Each | 1219 |
|
$7.9618 / $11.1626 | Buy Now |
DISTI #
4204807
|
Farnell | MCU, 8 BIT, 50MHZ, QFP-32 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 1219 |
|
$8.0202 / $11.8804 | Buy Now |
|
Symmetry Electronics | 8051 50 MHz 32 kB 5 V CAN LIN 8-bit MCU Min Qty: 1 | 0 |
|
$6.2900 | Buy Now |
Part Details for C8051F507-IQ
C8051F507-IQ CAD Models
C8051F507-IQ Part Data Attributes
|
C8051F507-IQ
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F507-IQ
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 50MHz, CMOS, PQFP32, ROHS COMPLIANT, MS-026BBA, QFP-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, MS-026BBA, QFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 30 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 25 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for C8051F507-IQ
This table gives cross-reference parts and alternative options found for C8051F507-IQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C8051F507-IQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08JM16CLDE | MICROCONTROLLER, PQFP44 | NXP Semiconductors | C8051F507-IQ vs MC9S08JM16CLDE |
ST72344K2T6TR | MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, TQFP-32 | STMicroelectronics | C8051F507-IQ vs ST72344K2T6TR |
C8051F506-IQ | Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PQFP32, ROHS COMPLIANT, MS-026BBA, QFP-32 | Silicon Laboratories Inc | C8051F507-IQ vs C8051F506-IQ |
ST72344S2T6TR | MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, TQFP-32 | STMicroelectronics | C8051F507-IQ vs ST72344S2T6TR |
MC9S08AC128CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | C8051F507-IQ vs MC9S08AC128CFGE |
C8051F34B-GQ | Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PQFP32, MS-026BBA, LQFP-32 | Silicon Laboratories Inc | C8051F507-IQ vs C8051F34B-GQ |
MC9S08QE32CFT | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | C8051F507-IQ vs MC9S08QE32CFT |
MC9S08AC96CFGE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | C8051F507-IQ vs MC9S08AC96CFGE |
MC9S08QE32CLC | 8-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP32 | NXP Semiconductors | C8051F507-IQ vs MC9S08QE32CLC |
MC9S08JM16CLCE | MICROCONTROLLER, PQFP32 | NXP Semiconductors | C8051F507-IQ vs MC9S08JM16CLCE |