Part Details for C8051F531-C-IT by Silicon Laboratories Inc
Overview of C8051F531-C-IT by Silicon Laboratories Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C8051F531-C-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9513
|
Newark | Mcu, 8Bit, 25Mhz, Tssop-20, Product Range:C8051 Family C8051F53X Series Microcontrollers, Cpu Speed:25Mhz, Program Memory Size:8Kb, Ram Memory Size:256Byte, No. Of Pins:20Pins, Mcu Case Style:Tssop, No. Of I/O S:16I/O S, Embedded Rohs Compliant: Yes |Silicon Labs C8051F531-C-IT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $7.2200 | Buy Now |
DISTI #
336-4389-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1058 In Stock |
|
$3.7946 / $6.9500 | Buy Now |
DISTI #
634-C8051F531-C-IT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V 8-bit MCU RoHS: Compliant | 104 |
|
$3.9500 / $6.9400 | Buy Now |
DISTI #
V36:1790_06532575
|
Arrow Electronics | 8051 25 MHz 8 kB 5 V 8-bit MCU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2331 | Americas - 807 |
|
$3.5150 / $6.8290 | Buy Now |
DISTI #
77689036
|
Verical | 8051 25 MHz 8 kB 5 V 8-bit MCU RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 807 |
|
$3.5150 / $6.8290 | Buy Now |
DISTI #
C8051F531-C-IT
|
TME | IC: microcontroller 8051, Interface: SPI,UART, 2÷5.25VDC, TSSOP20 Min Qty: 1 | 0 |
|
$6.4500 / $7.4900 | RFQ |
DISTI #
3105902
|
element14 Asia-Pacific | MCU, 8BIT, 25MHZ, TSSOP-20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7351 / $7.3279 | Buy Now |
DISTI #
3105902
|
Farnell | MCU, 8BIT, 25MHZ, TSSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$4.4320 / $7.6336 | Buy Now |
|
Symmetry Electronics | 8051 25 MHz 8 kB 5 V LIN 8-bit MCU Min Qty: 1 | 0 |
|
$3.8600 | Buy Now |
Part Details for C8051F531-C-IT
C8051F531-C-IT CAD Models
C8051F531-C-IT Part Data Attributes:
|
C8051F531-C-IT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F531-C-IT
Silicon Laboratories Inc
Microcontroller, TSSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |