Part Details for C8051F585-IQR by Silicon Laboratories Inc
Overview of C8051F585-IQR by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8051F585-IQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F585-IQR-ND
|
DigiKey | IC MCU 8BIT 96KB FLASH 48TQFP Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$9.4314 | Buy Now |
DISTI #
634-C8051F585-IQR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 50 MIPS, 96 kB, 8 kB, SPI, 2xUART, I2C, QFP48 RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_27102056
|
Arrow Electronics | MCU 8-bit 8051 CISC 96KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 48-Pin PQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 485 |
|
$7.9925 | Buy Now |
|
Symmetry Electronics | 8051 MHz 16 kB flash industrial 8-bit MCU Min Qty: 1 | 0 |
|
$8.6900 | Buy Now |
Part Details for C8051F585-IQR
C8051F585-IQR CAD Models
C8051F585-IQR Part Data Attributes:
|
C8051F585-IQR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F585-IQR
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 50MHz, PQFP48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFP | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 25 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8448 | |
ROM (words) | 98304 | |
ROM Programmability | FLASH | |
Speed | 50 MHz | |
Supply Current-Max | 33 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |