Part Details for C8051F930-G-GDI by Silicon Laboratories Inc
Overview of C8051F930-G-GDI by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Price & Stock for C8051F930-G-GDI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8051F930-G-GDI-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH DIE Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6600 | Buy Now |
DISTI #
634-C8051F930-G-GDI
|
Mouser Electronics | 8-bit Microcontrollers - MCU Actual die quantities will vary +/- 10% of the MOQ. All orders must be in multiples of the MOQ. All parts tested to the same level as packaged parts. RoHS: Compliant | 0 |
|
$4.9100 / $6.6500 | Order Now |
|
Symmetry Electronics | 8051 25 MHz 64 kB LP 8-bit MCU Min Qty: 1 | 0 |
|
$3.8300 | Buy Now |
Part Details for C8051F930-G-GDI
C8051F930-G-GDI CAD Models
C8051F930-G-GDI Part Data Attributes
|
C8051F930-G-GDI
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F930-G-GDI
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24.5MHz, CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Has ADC | YES | |
Address Bus Width | 12 | |
Bit Size | 8 | |
CPU Family | 8051 | |
DMA Channels | NO | |
External Data Bus Width | 12 | |
Number of I/O Lines | 24 | |
Number of Terminals | 39 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4352 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Speed | 25 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |