Part Details for C8051F996-GDI by Silicon Laboratories Inc
Overview of C8051F996-GDI by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for C8051F996-GDI
C8051F996-GDI CAD Models
C8051F996-GDI Part Data Attributes
|
C8051F996-GDI
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
C8051F996-GDI
Silicon Laboratories Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 24.5MHz, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | WAFER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 24.5 MHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL |