Part Details for C8112.41.03 by Prysmian Spa
Overview of C8112.41.03 by Prysmian Spa
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8112.41.03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C8112-1000-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG RED Min Qty: 1 Lead time: 52 Weeks Container: Spool |
40 In Stock |
|
$1,559.8620 / $1,746.6700 | Buy Now |
DISTI #
C8112-50-ND
|
DigiKey | MULT-PAIR 4CON 22AWG RED SHD 50' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
6 In Stock |
|
$89.4310 / $140.5300 | Buy Now |
DISTI #
C8112-100-ND
|
DigiKey | MULTI-PAIR 4COND 22AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$180.0740 / $282.9700 | Buy Now |