Part Details for C8124/12 by 3M Interconnect
Overview of C8124/12 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8124/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100162192
|
Avnet Americas | Flat Cable 12Conductors 22AWG 30.48m Tinned Copper Dark Gray/Light Gray 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100162192) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$172.4170 / $194.8991 | Buy Now |