There are no models available for this part yet.
Overview of C82223J3CD4R8LC by Shenzhen Sincerity Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C82223J3CD4R8LC by Shenzhen Sincerity Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 22nF -40+105 5% 1.6kV PluginP15mm Polypropylene Film Capacitors (CBB) ROHS | 233 |
|
$0.0578 / $0.1116 | Buy Now |