Part Details for C823C124JB0C000 by Xiamen Faratronic Co Ltd
Overview of C823C124JB0C000 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for C823C124JB0C000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 120nF -40��~+105�� ��5% 1.6kV Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS | 138 |
|
$0.3670 / $0.6447 | Buy Now |
Part Details for C823C124JB0C000
C823C124JB0C000 CAD Models
C823C124JB0C000 Part Data Attributes:
|
C823C124JB0C000
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C823C124JB0C000
Xiamen Faratronic Co Ltd
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.12uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22 mm | |
Length | 32 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Terminal Pitch | 27.5 mm | |
Width | 13 mm |