There are no models available for this part yet.
Overview of C83950-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C83950-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C83950-000
|
Avnet Americas | MTCPQKT2P26PGDB - Bulk (Alt: C83950-000) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 1 Lead time: 38 Weeks | 0 |
|
$868.3500 | Buy Now | ||
DISTI #
RYCMTCPQKT2P26PGDB
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26PGDB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | MTCPQKT2P26PGDB RoHS: Compliant |
3 Partner Stock |
|
$891.2400 / $946.7700 | Buy Now | ||
DISTI #
RYCMTCPQKT2P26PGDB
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCMTCPQKT2P26PGDB | 0 |
|
Buy Now | ||
DISTI #
000000000005428336
|
Sager | Rectangular MIL Spec Connectors MTCPQKT2P26PGDB Min Qty: 1 | 0 |
|
$888.9700 / $987.7500 | Buy Now | |
Master Electronics | MTCPQKT2P26PGDB RoHS: Compliant |
3 Partner Stock |
|
$891.2400 / $946.7700 | Buy Now |
CAD Models for C83950-000 by TE Connectivity
Part Data Attributes for C83950-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
2121VAC V
|
Durability
|
300 Cycles
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
DB
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
5 A
|
Rated Voltage
|
954 V
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|