Part Details for C872 by Martin Sprocket & Gear Inc
Overview of C872 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC8728SRTQR | Texas Instruments | Octal Low-Power 16-Bit +/-16.5V Output Parallel Input Digital-to-Analog Converter 56-QFN -40 to 105 | |
DAC8728SRTQT | Texas Instruments | Octal Low-Power 16-Bit +/-16.5V Output Parallel Input Digital-to-Analog Converter 56-QFN -40 to 105 |
Price & Stock for C872
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72332538
|
RS | 14.5- PA Spur Gear, 8 DP, 72 Teeth, 9" PD, 1" ID, Cast Iron | Martin Sprocket & Gear C872 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$324.7300 | RFQ |