There are no models available for this part yet.
Overview of C878AF14400ZA4J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C878AF14400ZA4J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC2287
|
Newark | 4 U 500V |Kemet C878AF14400ZA4J RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $5.1100 | Buy Now | |
DISTI #
C878AF14400ZA4J-ND
|
DigiKey | CAP FILM 4UF 5% 470VAC RADIAL Min Qty: 430 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4494 | Buy Now | |
DISTI #
80-C878AF14400ZA4J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470 VAC 4uF 5% RoHS: Compliant | 0 |
|
$4.3900 / $4.4400 | Order Now |