-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2351
|
Newark | 40 470V |Kemet C878AF25400AA0J RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $18.0500 | Buy Now |
DISTI #
399-C878AF25400AA0J-ND
|
DigiKey | CAP FILM MOTOR START RUN Min Qty: 400 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$15.6729 | Buy Now |
DISTI #
C878AF25400AA0J
|
Avnet Abacus | Motor Run Capacitor, 40 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C878AF25400AA0J) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C878AF25400AA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878AF25400AA0J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 40 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 45 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 133 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |