-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2373
|
Newark | 12 470V |Kemet C878AF35120AA1J Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8600 / $8.8000 | Buy Now |
DISTI #
399-C878AF35120AA1J-ND
|
DigiKey | CAP FILM MOTOR START RUN Min Qty: 434 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$7.4055 | Buy Now |
DISTI #
80-C878AF35120AA1J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors C87, Film, Film/Foil Polypropylene, Motor Run, 12 uF, 5%, 470 VAC RoHS: Compliant | 0 |
|
$6.9300 / $7.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C878AF35120AA1J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878AF35120AA1J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 78 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Quick Connect | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 470 V | |
Surface Mount | NO | |
Terminal Shape | CONNECTOR |