Part Details for C878AF45160AA0J by KEMET Corporation
Overview of C878AF45160AA0J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C878AF45160AA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2426
|
Newark | 16 470V |Kemet C878AF45160AA0J Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5500 / $9.6900 | Buy Now |
DISTI #
80-C878AF45160AA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470 VAC 16uF 5% RoHS: Compliant | 0 |
|
$7.3100 / $8.0700 | Order Now |