Part Details for C878AF45160AA1J by KEMET Corporation
Overview of C878AF45160AA1J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C878AF45160AA1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2427
|
Newark | 16 Uf 470V |Kemet C878AF45160AA1J Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $9.9500 | Buy Now |
DISTI #
C878AF45160AA1J-ND
|
DigiKey | CAP FILM 16UF 5% 470VAC RADIAL Min Qty: 434 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9550 | Buy Now |
DISTI #
80-C878AF45160AA1J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470 VAC 16uF 5% RoHS: Compliant | 0 |
|
$8.5500 / $8.9000 | Order Now |