There are no models available for this part yet.
Overview of C878BF25100AA1J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C878BF25100AA1J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC2482
|
Newark | 10 470V |Kemet C878BF25100AA1J RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $9.0100 | Buy Now | |
DISTI #
C878BF25100AA1J
|
Avnet Abacus | Motor Run Capacitor, 10 uF, 470 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C878BF25100AA1J) RoHS: Compliant Min Qty: 434 Package Multiple: 62 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |