Part Details for C878BF25100SF1J by KEMET Corporation
Overview of C878BF25100SF1J by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C878BF25100SF1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2483
|
Newark | 10 Uf 470V |Kemet C878BF25100SF1J RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2400 / $10.0000 | Buy Now |
DISTI #
80-C878BF25100SF1J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470 VAC 10uF 5% RoHS: Compliant | 0 |
|
$6.9600 / $7.8000 | Order Now |