Part Details for C878BF35100SA0J by KEMET Corporation
Overview of C878BF35100SA0J by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C878BF35100SA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0958
|
Newark | Film Capacitor, C87 Series, 10 F, 5%, Pp (Polypropylene), 500 Vac, Can Rohs Compliant: Yes |Kemet C878BF35100SA0J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$6.5000 / $10.0900 | Buy Now |
DISTI #
399-13889-ND
|
DigiKey | CAP FILM 10UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
259 In Stock |
|
$5.4973 / $9.7000 | Buy Now |
DISTI #
80-C878BF35100SA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470 VAC 10uF 5% RoHS: Compliant | 716 |
|
$5.4900 / $9.7000 | Buy Now |
DISTI #
70415509
|
RS | C 10uF Polypropylene Film Capacitor 500 V ac +/-5% 35mm | KEMET C878BF35100SA0J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2500 / $9.7000 | RFQ |
DISTI #
C878BF35100SA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470 VAC 10uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 430 Package Multiple: 86 Container: Bulk | Americas - 0 |
|
$5.4300 / $6.2300 | Buy Now |
DISTI #
C878BF35100SA0J
|
TME | Capacitor: motors, run, 10uF, 470V, Ø35x78mm, -25÷85°C, ±5% Min Qty: 86 | 0 |
|
$7.8100 | RFQ |
DISTI #
C878BF35100SA0J
|
Avnet Abacus | Motor Run Capacitor, 10 uF, 450 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C878BF35100SA0J) RoHS: Compliant Min Qty: 430 Package Multiple: 86 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C878BF35100SA0J
C878BF35100SA0J CAD Models
C878BF35100SA0J Part Data Attributes
|
C878BF35100SA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878BF35100SA0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |