Part Details for C878BF35110SA0J by KEMET Corporation
Overview of C878BF35110SA0J by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for C878BF35110SA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2513
|
Newark | 510.pfv |Kemet C878BF35110SA0J RoHS: Not Compliant Min Qty: 86 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.3000 | Buy Now |
DISTI #
399-C878BF35110SA0J-ND
|
DigiKey | CAP FILM MOTOR START RUN Min Qty: 430 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$3.8795 | Buy Now |
DISTI #
80-C878BF35110SA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470 VAC 11uF 5% RoHS: Compliant | 0 |
|
$3.6400 / $3.8700 | Order Now |
Part Details for C878BF35110SA0J
C878BF35110SA0J CAD Models
C878BF35110SA0J Part Data Attributes
|
C878BF35110SA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878BF35110SA0J
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 11uF, Stud Mount, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 11 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |