There are no models available for this part yet.
Overview of C878BF35140AA0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C878BF35140AA0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC2515
|
Newark | 14 470V |Kemet C878BF35140AA0J RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $9.2300 | Buy Now | |
DISTI #
80-C878BF35140AA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470 VAC 14uF 5% RoHS: Compliant | 0 |
|
$6.9700 / $7.7000 | Order Now |