There are no models available for this part yet.
Overview of C878BF35160SA0J by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for C878BF35160SA0J by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AC2519
|
Newark | 51.0Ufv |Kemet C878BF35160SA0J RoHS: Not Compliant Min Qty: 62 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $6.9300 | Buy Now | |
DISTI #
399-C878BF35160SA0J-ND
|
DigiKey | CAP FILM 16UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
227 In Stock |
|
$4.4921 / $9.8500 | Buy Now | |
DISTI #
80-C878BF35160SA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470 VAC 16uF 5% RoHS: Compliant | 0 |
|
$5.2400 / $9.5800 | Order Now | |
DISTI #
C878BF35160SA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470 VAC 16uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 434 Package Multiple: 62 Container: Bulk | Americas - 0 |
|
$5.1500 / $5.3600 | Buy Now | |
DISTI #
C878BF35160SA0J
|
TME | Capacitor: polypropylene, motors, run, 16uF, 450V, Ø25x56.5mm Min Qty: 62 | 0 |
|
$5.2000 | RFQ |
CAD Models for C878BF35160SA0J by KEMET Corporation
Part Data Attributes for C878BF35160SA0J by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
16 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Mounting Feature
|
STUD MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Surface Mount
|
NO
|
Terminal Shape
|
SPECIAL
|