Part Details for C878BF35300SA0J by KEMET Corporation
Overview of C878BF35300SA0J by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C878BF35300SA0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2525
|
Newark | 30 470V |Kemet C878BF35300SA0J Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7800 / $14.1100 | Buy Now |
DISTI #
399-13894-ND
|
DigiKey | CAP FILM 30UF 5% 470VAC RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
389 In Stock |
|
$13.0704 / $18.1500 | Buy Now |
DISTI #
80-C878BF35300SA0J
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 470 VAC 30uF 5% RoHS: Compliant | 426 |
|
$11.8800 / $15.3500 | Buy Now |
|
Onlinecomponents.com | Motor Run Capacitor - 30uF - ±5%470VAC 50/60Hz - M8 Mtg Bolt - UL810 - 30,000 hours/420VAC (Class A) or 10,000 hours/470VAC (class B) |
412 Partner Stock |
|
$12.5500 / $13.2900 | Buy Now |
DISTI #
17159394
|
Verical | Cap Film 30uF 500VAC PP 5% (45 X 98mm) Aluminum Cylindrical Can 85°C Min Qty: 5 Package Multiple: 1 | Americas - 412 |
|
$12.1500 / $12.8700 | Buy Now |
DISTI #
C878BF35300SA0J
|
TTI | Motor Start Capacitors & Motor Run Capacitors 470 VAC 30uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$11.7600 / $12.5200 | Buy Now |
DISTI #
C878BF35300SA0J
|
TME | Capacitor: motors, run, 30uF, 470V, Ø45x98mm, -25÷85°C, ±5% Min Qty: 1 | 3 |
|
$11.8900 / $16.3900 | Buy Now |
DISTI #
KEMET C878BF35300SA0J
|
PEI Genesis | Film Capacitor | 422 |
|
Buy Now | |
DISTI #
C878BF35300SA0J
|
Avnet Abacus | Motor Run Capacitor, 30 uF, 450 V, � 5%, Metallized PP, Stud Mount, Can (Alt: C878BF35300SA0J) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4385693
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.3817 / $22.0720 | Buy Now |
Part Details for C878BF35300SA0J
C878BF35300SA0J CAD Models
C878BF35300SA0J Part Data Attributes
|
C878BF35300SA0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C878BF35300SA0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |