Part Details for C87F7932BU-T7-H by onsemi
Overview of C87F7932BU-T7-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for C87F7932BU-T7-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0622
|
Newark | C87F7932Bu-T7-H, Microcontrollers |Onsemi C87F7932BU-T7-H RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 / $1.3700 | Buy Now |
DISTI #
2156-C87F7932BU-T7-H-ND
|
DigiKey | 8-BIT, FLASH PQFP64 Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6250 In Stock |
|
$1.4600 | Buy Now |
DISTI #
C87F7932BU-T7-H
|
Avnet Americas | - Bulk (Alt: C87F7932BU-T7-H) RoHS: Compliant Min Qty: 248 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6250 Partner Stock |
|
$1.2524 / $1.4948 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, FLASH, CMOS, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6250 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for C87F7932BU-T7-H
C87F7932BU-T7-H CAD Models
C87F7932BU-T7-H Part Data Attributes
|
C87F7932BU-T7-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
C87F7932BU-T7-H
onsemi
8-bit LCD Driver Microcontroller with 32K-byte Flash ROM and 2048-byte RAM, TQFP64 7x7 / TQFP64J, 250-JTRAY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 64 | |
Manufacturer Package Code | 932AV | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Bit Size | 8 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP64,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Supply Current-Max | 5.4 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |