Part Details for C893-1RX1-E3 by Bel Fuse
Overview of C893-1RX1-E3 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C893-1RX1-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C893-1RX1-E3-ND
|
DigiKey | CONN JACK 1PORT 1000 BASE-T PCB Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
C893-1RX1-E3
|
Avnet Americas | Gigabit Ethernet MagJack Combo Integrated Connector Module with USBs and LEDs - Bulk (Alt: C893-1RX1-E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C893-1RX1-E3
|
Avnet Americas | Gigabit Ethernet MagJack Combo Integrated Connector Module with USBs and LEDs - Bulk (Alt: C893-1RX1-E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C893-1RX1-E3
|
Avnet Americas | Gigabit Ethernet MagJack Combo Integrated Connector Module with USBs and LEDs - Bulk (Alt: C893-1RX1-E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
C893-1RX1-E3
|
Avnet Asia | Gigabit Ethernet MagJack Combo Integrated Connector Module with USBs and LEDs (Alt: C893-1RX1-E3) RoHS: Compliant Min Qty: 1260 Package Multiple: 315 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for C893-1RX1-E3
C893-1RX1-E3 CAD Models
C893-1RX1-E3 Part Data Attributes
|
C893-1RX1-E3
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
C893-1RX1-E3
Bel Fuse
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |