Part Details for C8D30DS29D1LF by TE Connectivity
Overview of C8D30DS29D1LF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C8D30DS29D1LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1273
|
Newark | C8D30Ds29D1Lf |Buchanan Te Connectivity C8D30DS29D1LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1008 |
|
$5.2600 / $7.6100 | Buy Now |
DISTI #
2266-C8D30DS29D1LF-ND
|
DigiKey | Standard Card Edge Connectors C8 Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
1008 In Stock |
|
$4.2400 / $6.7100 | Buy Now |
|
Onlinecomponents.com |
100 In Stock |
|
$0 | Buy Now | |
|
Onlinecomponents.com | Conn Card Edge RCP 30 POS 2.54mm Solder ST Thru-Hole Package |
1008 Partner Stock |
|
$5.5700 / $17.8000 | Buy Now |
DISTI #
TE Connectivity C8D30DS29D1LF
|
PEI Genesis | CARD EDGE CONN | 1008 |
|
Buy Now | |
|
Master Electronics | Conn Card Edge RCP 30 POS 2.54mm Solder ST Thru-Hole Package |
1008 Partner Stock |
|
$5.5700 / $17.8000 | Buy Now |