-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3898
|
Newark | Circular Connector Receptacle, Size 10Sl 3 Position, Cable, Product Range:-, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Gender:Receptacle Rohs Compliant: Yes |Harwin C90-3101F10SL-3S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $17.6200 | Buy Now |
DISTI #
952-1623-ND
|
DigiKey | CONN RCPT FMALE 3P SOLDER CUP Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.2462 / $20.3000 | Buy Now |
DISTI #
855-C90-3101F10SL-3S
|
Mouser Electronics | Circular MIL Spec Connector 3P CABLE SOCKET MIL-C-5015 COMPTBL RoHS: Compliant | 76 |
|
$13.6800 / $20.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C90-3101F10SL-3S
Harwin
Buy Now
Datasheet
|
Compare Parts:
C90-3101F10SL-3S
Harwin
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp and Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE/PRESSURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 3 |