-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, Plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T3919
|
Newark | Circular Connector Plug, Size 10Sl,2 Position, Free Hanging, Product Range:-, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Contact Plating:Silver Rohs Compliant: Yes |Harwin C90-3106F10SL-4P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$8.6000 | Buy Now |
DISTI #
952-1640-ND
|
DigiKey | CONN PLUG MALE 2P SOLDER CUP Min Qty: 1 Lead time: 13 Weeks Container: Bag |
673 In Stock |
|
$12.3703 / $18.9600 | Buy Now |
DISTI #
855-C90-3106F10SL-4P
|
Mouser Electronics | Circular MIL Spec Connector 2P FREE PLUG MIL-C-5015 COMPTBL RoHS: Compliant | 256 |
|
$12.3800 / $18.9600 | Buy Now |
DISTI #
C90-3106F10SL-4P
|
TTI | Circular MIL Spec Connector 2P FREE PLUG MIL-C-5015 COMPTBL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.8900 / $15.1200 | Buy Now |
DISTI #
C90-3106F10SL-4P
|
Avnet Abacus | Circular Straight Plug, Male contacts, 2 x size 16 contacts, silver (Alt: C90-3106F10SL-4P) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1778595
|
element14 Asia-Pacific | PLUG, FREE, 2WAY RoHS: Compliant Min Qty: 1 Container: Each | 92 |
|
$13.1357 / $20.1285 | Buy Now |
DISTI #
1778595
|
Farnell | PLUG, FREE, 2WAY RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 90 |
|
$12.2331 / $18.7633 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C90-3106F10SL-4P
Harwin
Buy Now
Datasheet
|
Compare Parts:
C90-3106F10SL-4P
Harwin
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Crimp and Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Silver (Ag) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE/PRESSURE/TEMPERATURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | ZINC | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP AND SOLDER | |
Total Number of Contacts | 2 |