Part Details for C90-36 by Orion Fans
Overview of C90-36 by Orion Fans
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C90-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1053-1354-ND
|
DigiKey | FAN CORD 90DEG 36" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
50 In Stock |
|
$1.5635 / $2.1700 | Buy Now |
DISTI #
670-C9036
|
Mouser Electronics | Fan Accessories Fan Cord, Blunt Cut, One Head, 90 Degree, 36 Inch Lead RoHS: Compliant | 24 |
|
$1.5600 / $2.1600 | Buy Now |
DISTI #
70103649
|
RS | Fan Cord, C90, Right Angle, Blunt Cut End, 2 Cond SPT-1 Cable, 36", 18 AWG, UL | Orion Fans C90-36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 293 |
|
$1.9700 / $2.2100 | Buy Now |
|
Onlinecomponents.com | Standard cord, blunt cut, one head, 36", 90 deg RoHS: Compliant |
42 In Stock |
|
$1.6900 / $3.3800 | Buy Now |
|
Powell Electronics | Fan Cords & Accessories Fan Cord 90 Degree 36" Blunt Cut Term Min Qty: 1 | 67 |
|
$1.8500 / $2.1800 | Buy Now |
DISTI #
4035018
|
element14 Asia-Pacific | RCP CORD, RA, 36INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Container: Each | 146 |
|
$1.6733 / $2.3264 | Buy Now |
DISTI #
4035018
|
Farnell | RCP CORD, RA, 36INCH, ORIONS FANS RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 146 |
|
$2.9472 / $8.2546 | Buy Now |
|
Master Electronics | Standard cord, blunt cut, one head, 36", 90 deg RoHS: Compliant |
42 In Stock |
|
$1.6900 / $3.3800 | Buy Now |
|
Neutron USA | Fan Accessories Fan Cord 90 Degree 36" Blunt Cut Term | 24 |
|
$24.0400 | Buy Now |
DISTI #
10142714
|
TestEquity LLC | Orion Fans C90-36 Fan Power Cord, 90 Deg, 1 Head, 36" Lead Length, Blunt Cut, Black | 0 |
|
$2.0000 | Buy Now |
Part Details for C90-36
C90-36 CAD Models
C90-36 Part Data Attributes
|
C90-36
Orion Fans
Buy Now
|
Compare Parts:
C90-36
Orion Fans
|
Samacsys Manufacturer | Orion Fans |