Part Details for C94944-000 by TE Connectivity
Overview of C94944-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C94944-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C94944-000
|
Avnet Americas | Multiconductor Cable 2Conductors 26AWG Nickel Coated Copper White/White/Blue Stripe 600Vac - Cable Rools/Shrink Tubing (Alt: C94944-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0490 / $5.7005 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$5.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $14.6600 | Buy Now |
DISTI #
RYC55PC6076-26-9/96CS3109
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6076-26-9/96CS3109 | 0 |
|
Buy Now | |
DISTI #
C94944-000
|
Avnet Abacus | (Alt: C94944-000) RoHS: Compliant Min Qty: 3249 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2100 / $14.6600 | Buy Now |