Part Details for C9730DK-10 by Hamamatsu Photonics
Overview of C9730DK-10 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Part Details for C9730DK-10
C9730DK-10 CAD Models
C9730DK-10 Part Data Attributes
|
C9730DK-10
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
C9730DK-10
Hamamatsu Photonics
CMOS Sensor, 1056 Horiz pixels, 1056 Vert pixels, 4fps, Rectangular, Board Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Array Type | FRAME | |
Body Breadth | 193 mm | |
Body Height | 14.5 mm | |
Body Length or Diameter | 266 mm | |
Dynamic Range | 74.15 dB | |
Frame Rate | 4 fps | |
Horizontal Pixel | 1056 | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | ||
Output Interface Type | USB INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 50X50 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CMOS | |
Supply Voltage-Max | 5.1 V | |
Supply Voltage-Min | 4.9 V | |
Surface Mount | NO | |
Vertical Pixel | 1056 |