Part Details for C9TS5MD6123AARX by KEMET Corporation
Overview of C9TS5MD6123AARX by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C9TS5MD6123AARX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8362
|
Newark | Cap, 123Μf, 415Vac, Pp, Can, Output (Kvar):20Kvar @ 50Hz, Voltage Rating:415Vac, Capacitor Dielectric Type:Pp (Polypropylene), Rated Capacitance:3 X 123Μf, Capacitance Tolerance:+10%, -5%, Current Rating:36A @ 50Hz, Product Range:C9Trohs Compliant: Yes |Kemet C9TS5MD6123AARX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.3300 / $87.0000 | Buy Now |
DISTI #
2266-C9TS5MD6123AARX-ND
|
DigiKey | CAP FILM 123UF 415VAC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$75.7200 / $81.7800 | Buy Now |
DISTI #
399-13648-ND
|
DigiKey | CAP FILM 123UF 415VAC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4854 | Buy Now |
DISTI #
80-C9TS5MD6123AARX
|
Mouser Electronics | Film Capacitors 415V 123uF -5/+15% Tol -5% / +10% RoHS: Compliant | 7 |
|
$76.2800 / $83.6500 | Buy Now |
|
Onlinecomponents.com |
26 Partner Stock |
|
$73.3500 / $79.2100 | Buy Now | |
DISTI #
33959609
|
Verical | Cap Film 123uF 415VAC PP -5% to 10%( 75 X 280mm) Stud Mount Plastic Cylindrical Can 70°C Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$71.0100 / $76.6900 | Buy Now |
DISTI #
65691298
|
Verical | Cap Film 123uF 415VAC PP -5% to 10%( 75 X 280mm) Stud Mount Plastic Cylindrical Can 70°C Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$71.0100 / $76.6900 | Buy Now |
DISTI #
C9TS5MD6123AARX
|
TME | Capacitor: polypropylene, three-phase, Q@50Hz: 20kVAR, 415VAC, 26A Min Qty: 1 | 0 |
|
$72.7700 / $94.1700 | RFQ |
DISTI #
KEMET C9TS5MD6123AARX
|
PEI Genesis | Three Phase EMI Filter | 26 |
|
Buy Now | |
DISTI #
2667967
|
element14 Asia-Pacific | CAP, 123F, 415VAC, PP, CAN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$79.2752 / $88.2870 | Buy Now |