Part Details for C9TS6MD5960AARX by KEMET Corporation
Overview of C9TS6MD5960AARX by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C9TS6MD5960AARX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2683
|
Newark | 59.0Uf 440V |Kemet C9TS6MD5960AARX Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5800 / $77.7600 | Buy Now |
DISTI #
2266-C9TS6MD5960AARX-ND
|
DigiKey | CAP FILM 96UF 440VAC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$71.8100 / $77.5600 | Buy Now |
DISTI #
399-13655-ND
|
DigiKey | CAP FILM 96UF 440VAC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$63.5200 | Buy Now |
DISTI #
80-C9TS6MD5960AARX
|
Mouser Electronics | Film Capacitors 440V 96uF -5/+15% Tol -5% / +10% RoHS: Compliant | 0 |
|
$63.5200 | Order Now |
|
Onlinecomponents.com |
31 Partner Stock |
|
$69.5500 / $75.1200 | Buy Now | |
DISTI #
32715294
|
Verical | Aluminum Can Power Film Capacitors Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$67.3400 / $72.7300 | Buy Now |
DISTI #
65692198
|
Verical | Aluminum Can Power Film Capacitors Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$67.3400 / $72.7300 | Buy Now |
DISTI #
C9TS6MD5960AARX
|
TME | Capacitor: polypropylene, three-phase, Q@50Hz: 17.5kVAR, 440VAC Min Qty: 12 | 0 |
|
$58.0900 | RFQ |
DISTI #
KEMET C9TS6MD5960AARX
|
PEI Genesis | Film Capacitor | 31 |
|
Buy Now | |
DISTI #
2667974
|
element14 Asia-Pacific | CAP, 96F, 440VAC, PP, CAN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$65.7748 / $103.2507 | Buy Now |