Part Details for C9TSAAD5290AA0X by KEMET Corporation
Overview of C9TSAAD5290AA0X by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for C9TSAAD5290AA0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2615
|
Newark | 7,5 Kv 25 Vv |Kemet C9TSAAD5290AA0X RoHS: Not Compliant Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.8400 / $116.0600 | Buy Now |
DISTI #
399-C9TSAAD5290AA0X-ND
|
DigiKey | CAP FILM SCRW TERM Min Qty: 54 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$97.0570 | Buy Now |
Part Details for C9TSAAD5290AA0X
C9TSAAD5290AA0X CAD Models
C9TSAAD5290AA0X Part Data Attributes
|
C9TSAAD5290AA0X
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C9TSAAD5290AA0X
KEMET Corporation
Film Capacitor, 15% +Tol, 5% -Tol, 29uF, Chassis Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | REFERENCE STANDARD: IEC 831-1/2 | |
Capacitance | 29 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 220 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | CAN | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 525 V | |
Reference Standard | VDE | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |