Part Details for CA#DK05-04-50.8-B-44-88 by Adam Technologies Inc
Overview of CA#DK05-04-50.8-B-44-88 by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA#DK05-04-50.8-B-44-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-CADK0504508B4488
|
Mouser Electronics | FFC / FPC Jumper Cables FLEX FLAT CABLE 0.5MM PITCH 4P OPPOSITE SIDE CONTACTS AWM 2743 105C 90V 50.8MM RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1662 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1596 / $0.2326 | Buy Now |
DISTI #
63361136
|
Verical | CA#DK05-04-50.8-B-44-88 Min Qty: 4995 Package Multiple: 4995 Date Code: 1823 | Americas - 4995 |
|
$0.0703 | Buy Now |